Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-30-3A-A1-22

Subtotal (1 unit)*

£39.38

(exc. VAT)

£47.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.38

*price indicative

RS Stock No.:
852-825
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-20-V-30-3A-A1-22
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2mm

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Maximum Operating Pressure

2.2 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.1m³/h

Maximum Opening Time

8ms

Maximum Closing Time

25ms

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for precise flow control. It excels in various applications, ensuring efficient management of media such as compressed air, inert gases, and NEUTRAL fluids.

Designed for inline installation with a 1/4 NPT connection

Operates on a 2/2-way function, allowing for versatile flow management

Supports a medium pressure range of 0 to 2.2 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy