Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-1-A1-80

Image representative of range

Subtotal (1 unit)*

£45.61

(exc. VAT)

£54.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.61

*price indicative

RS Stock No.:
852-653
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-15-V-36-1-A1-80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

1.5mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

8 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Opening Time

8ms

Flow Factor Kv

0.07m³/h

Maximum Closing Time

25ms

COO (Country of Origin):
IT
The Festo solenoid valve designed for direct actuation, optimised for electrical operation in various mounting positions, ensuring versatile installation options in pneumatic systems.

Designed as a directly actuated poppet valve for precise control

Sealing principle ensures efficient operation with soft materials

Utilises a standard G1/4 connection suitable for process valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy