Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-20-V-30-2A-A1-22
- RS Stock No.:
- 852-301
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-30-2A-A1-22
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£34.20
(exc. VAT)
£41.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.20 |
*price indicative
- RS Stock No.:
- 852-301
- Mfr. Part No.:
- VZWD-B-L-M22C-M-G18-20-V-30-2A-A1-22
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 2mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | Brass | |
| Maximum Operating Pressure | 2.2 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.1m³/h | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 2mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material Brass | ||
Maximum Operating Pressure 2.2 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.1m³/h | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for electrical operation. It efficiently manages fluid flow in various applications, ensuring reliability and precision.
Soft sealing principle enhances leak protection
Fits inline installations for versatile mounting
Compatible with compressed air, inert gases, and NEUTRAL fluids
Rated for a maximum medium pressure of 2.2 MPa
Provides a Rapid switching time of 8 MS
Exhibits a robust degree of protection rated at IP65
Designed for ambient temperatures up to 80 °C
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-20-V-30-2A-A1-22
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-20-V-30-2A-A1-22
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-20-V-30-2A-A1-22
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-30-2A-A1-15
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-30-2A-A1-30
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-10-V-30-2A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-30-2A-A1-8
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-40-V-30-2A-A1-8-R1


