Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-2A-A1-80-R1
- RS Stock No.:
- 849-698
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-15-V-36-2A-A1-80-R1
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£79.81
(exc. VAT)
£95.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.81 |
*price indicative
- RS Stock No.:
- 849-698
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-15-V-36-2A-A1-80-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 1.5mm | |
| Body Material | High Alloy Stainless Steel | |
| Series | VZWD | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 8 MPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.07m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 1.5mm | ||
Body Material High Alloy Stainless Steel | ||
Series VZWD | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 8 MPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.07m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for electrical operation with a soft sealing principle. It's suitable for various media and offers flexible mounting positions.
Designed for inline installation and any mounting position
Utilises a direct piloting system with a 2/2-way valve function
Handles media including compressed Air and NEUTRAL fluids
Features a robust high-alloy stainless steel housing
Operates within a wide medium pressure range from 0 to 8 MPa
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-1-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-3A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-15-V-36-2A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-15-V-36-2A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-15-V-36-2A-A1-80-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-15-V-36-2A-A1-80
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-10-V-36-2A-A1-100-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10-R1


