EMERSON – ASCO Solenoid Valve 18900024.24/DC, 3 Port, NC 1/8 in M5, 24 V
- RS Stock No.:
- 432-370
- Mfr. Part No.:
- 18900024.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£77.91
(exc. VAT)
£93.49
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 02 March 2026
Units | Per unit |
|---|---|
| 1 + | £77.91 |
*price indicative
- RS Stock No.:
- 432-370
- Mfr. Part No.:
- 18900024.24/DC
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24 V | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/8 in M5 | |
| Default Valve Position | NC | |
| Inlet Thread Standard | ISO 228/1 | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Application | Valve Piloting Application | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | No | |
| Standards/Approvals | UL, IEC 335, CSA, DIN 43650, E03.62.520.N, CNOMO 06-05-80/NF E 49066, EN 60529, ISO 15218 | |
| Hazardous Area Certification | Zone 22, ATEX, EU | |
| Flow Factor Kv | 1.2L/min | |
| Maximum Closing Time | 10ms | |
| Maximum Opening Time | 5ms | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24 V | ||
Number of Ports 3 | ||
Inlet Port Size 1/8 in M5 | ||
Default Valve Position NC | ||
Inlet Thread Standard ISO 228/1 | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Application Valve Piloting Application | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Servo Assist No | ||
Standards/Approvals UL, IEC 335, CSA, DIN 43650, E03.62.520.N, CNOMO 06-05-80/NF E 49066, EN 60529, ISO 15218 | ||
Hazardous Area Certification Zone 22, ATEX, EU | ||
Flow Factor Kv 1.2L/min | ||
Maximum Closing Time 10ms | ||
Maximum Opening Time 5ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON ? ASCO Solenoid Valve 18900036.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900033.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900019.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900025.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900030.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900073.24/DC NC 3/4in
