EMERSON ? ASCO Solenoid Valve SCXE238D005.24/50-60.22148, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-291
- Mfr. Part No.:
- SCXE238D005.24/50-60.22148
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£198.30
(exc. VAT)
£237.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.30 |
*price indicative
- RS Stock No.:
- 432-291
- Mfr. Part No.:
- SCXE238D005.24/50-60.22148
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 25mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 165L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 25mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 165L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is a versatile solution designed for the control of water, air, and inert gases. Engineered for reliability, it combines a robust construction with advanced materials, ensuring durability and exceptional performance. The product features a normally closed design and is suitable for a wide range of applications where efficient fluid management is essential. With a maximum ambient temperature range of -10°C to +60°C, it is built to withstand various environmental conditions. The solenoid valve not only meets all relevant EU directives but also offers interchangeable magnetic heads, making maintenance and upgrades straightforward. Ideal for industrial settings, this valve provides the precision and reliability needed for automated control processes.
Offers two-way functionality for effective automatic control
Engineered with NBR and FPM seals for enhanced durability
Equipped with a quick response time for both opening and closing
Meets stringent electrical safety standards for peace of mind
Designed for flexible mounting positions, enabling easy installation
Compatible with multiple fluids, broadening its application scope
Explosion-proof options available for hazardous environments
IP65 electrical enclosure protection ensures resilience against dust and moisture
Engineered with NBR and FPM seals for enhanced durability
Equipped with a quick response time for both opening and closing
Meets stringent electrical safety standards for peace of mind
Designed for flexible mounting positions, enabling easy installation
Compatible with multiple fluids, broadening its application scope
Explosion-proof options available for hazardous environments
IP65 electrical enclosure protection ensures resilience against dust and moisture
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D008.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE210B155.24/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.24/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/50-60 NC 1/4in
