SMC Solenoid Valve VXZ245FGA, 2 port(s) , NC, 24 V dc, 1/2in
- RS Stock No.:
- 426-062
- Mfr. Part No.:
- VXZ245FGA
- Brand:
- SMC
Subtotal (1 unit)*
£88.98
(exc. VAT)
£106.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.98 |
*price indicative
- RS Stock No.:
- 426-062
- Mfr. Part No.:
- VXZ245FGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VXZ25 is a 2/2 solenoid valve with servo control, designed for hot water applications. The body material options include C37 (brass) and stainless steel. It is specifically designed for hot water as the fluid.
IP65 protection
Distributor type NF, NO
Distributor type NF, NO
Related links
- SMC Solenoid Valve VXS245GGA NC 1/2in
- SMC Solenoid Valve VXS245FGA NC 1/2in
- SMC Solenoid Valve VXZ242GGK NC 1/2in
- SMC Solenoid Valve VXD230CGA NC 1/2in
- SMC Solenoid Valve VXD2130-04F-5D1 NC 1/2in
- SMC Solenoid Valve VXZ245GGA NC 1/2in
- SMC Solenoid Valve VXEZ2240-04F-5DO1 NC 1/2in
- SMC Solenoid Valve VXED2140-04F-5DO1 NC 1/2in
