SMC Solenoid Valve VXD230CGA, 2 port(s) , NC, 24 V dc, 1/2in
- RS Stock No.:
- 425-568
- Mfr. Part No.:
- VXD230CGA
- Brand:
- SMC
Subtotal (1 unit)*
£37.15
(exc. VAT)
£44.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.15 |
*price indicative
- RS Stock No.:
- 425-568
- Mfr. Part No.:
- VXD230CGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | 1/2 in Rc | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection 1/2 in Rc | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VXD is a 2/2 solenoid valve, individual unit, with a servo-controlled membrane. The new self-piloting 2-way valve is 7% smaller than previous conventional models, offering compactness and energy efficiency. It is ideal for applications involving air, water, oil, hot water, and oil, from washdown gantries to oil circuits in process industries. The VXD is available in various body materials, including aluminum, resin, brass, and stainless steel. Additionally, it offers optional resistance to low ozone concentration and degreasing.
Elastic damper to reduce valve operating noise
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Longer service life due to special design
Improved closing time, especially with viscous media like oil
Related links
- SMC Solenoid Valve VXS245GGA NC 1/2in
- SMC Solenoid Valve VXS245FGA NC 1/2in
- SMC Solenoid Valve VXZ245FGA NC 1/2in
- SMC Solenoid Valve VXZ242GGK NC 1/2in
- SMC Solenoid Valve VXZ245GGA NC 1/2in
- SMC Solenoid Valve VXD2130-04F-5D1 NC 1/2in
- SMC Solenoid Valve VXEZ2240-04F-5DO1 NC 1/2in
- SMC Solenoid Valve VXED2140-04F-5DO1 NC 1/2in
