SMC Solenoid Valve VXD2130-04F-5D1, 2 port(s) , NC, 24 V dc, 1/2in

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
166-894
Mfr. Part No.:
VXD2130-04F-5D1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Oil, Water

Type

2/2

Orifice Diameter

10mm

Body Material

Brass

Series

VXD21

Maximum Working Pressure

1.5 MPa

Operating Temperature Range

-10 → +40 °C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Non Compliant

COO (Country of Origin):
JP

VXD Two Port Pilot Operated Solenoid Valve


Pilot operated 2 port process solenoid valve for air, gas, water & oil

Class B and Class H Coil
Low power consumption
IP65 coil enclosure
DIN plug connection
Body material: brass

Related links