SMC Solenoid Valve PVQ13-5L-04-A, 2 port(s) , NC, 24 V dc
- RS Stock No.:
- 425-944
- Mfr. Part No.:
- PVQ13-5L-04-A
- Brand:
- SMC
Subtotal (1 unit)*
£60.37
(exc. VAT)
£72.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.37 |
*price indicative
- RS Stock No.:
- 425-944
- Mfr. Part No.:
- PVQ13-5L-04-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Compact proportional solenoid valve is engineered for precise fluid control in various applications. With its innovative design, it enables smooth modulation of flow rates through proportional control, adapting seamlessly to electrical signals. This valve is particularly beneficial for tasks requiring delicate adjustments, such as air-blow systems, blood pressure gauges, and vacuum chamber applications. Designed to ensure reliability and efficiency, it harnesses robust materials that withstand high cycles while offering excellent durability and repeatability in performance. Its compact structure facilitates easy installation in both base-mounted or sub-plate configurations, catering to diverse industrial needs and enhancing system efficiency.
Offers seamless flow rate control, allowing for fine-tuning of operations
Maintains low hysteresis, ensuring consistent performance across varying conditions
Constructed with high-quality materials to ensure longevity and robustness
Equipped with easy mounting options for flexible installation in various setups
Optimised for energy efficiency, contributing to cost-effective operations
Compatible with a wide range of fluids including air and inert gases
Maintains low hysteresis, ensuring consistent performance across varying conditions
Constructed with high-quality materials to ensure longevity and robustness
Equipped with easy mounting options for flexible installation in various setups
Optimised for energy efficiency, contributing to cost-effective operations
Compatible with a wide range of fluids including air and inert gases
