SMC Solenoid Valve PVQ13-5L-04-M5-A, 2 port(s) , NC, 24 V dc, 5mm
- RS Stock No.:
- 425-946
- Mfr. Part No.:
- PVQ13-5L-04-M5-A
- Brand:
- SMC
Subtotal (1 unit)*
£63.98
(exc. VAT)
£76.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.98 |
*price indicative
- RS Stock No.:
- 425-946
- Mfr. Part No.:
- PVQ13-5L-04-M5-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 5mm | |
| Connection | M5 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 5mm | ||
Connection M5 | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Compact proportional solenoid valve exemplifies precision and reliability in fluid control applications. Designed for efficiency, this innovative valve uses electromagnetic force to regulate flow rates smoothly, responding proportionally to varying current inputs. With a robust construction and superior seal materials, it ensures minimal leakage and reduced operational noise, making it ideal for a range of applications including air and inert gas control. Whether in a vacuum chamber or part of an automated system, this valve delivers consistent performance under various conditions, thus enhancing overall system efficacy. Its user-friendly design allows for straightforward installation on manifolds, contributing to efficient space management and operational flexibility.
Employs reliable materials for longevity and resistance to wear
Delivers rapid response times essential for dynamic applications
Configured to allow continuous energisation without overheating
Allows easy adjustment of flow rates by varying current signals
Optimised for compact installation while maintaining performance integrity
Delivers rapid response times essential for dynamic applications
Configured to allow continuous energisation without overheating
Allows easy adjustment of flow rates by varying current signals
Optimised for compact installation while maintaining performance integrity
Related links
- SMC Solenoid Valve PVQ13-5L-04-A NC, 24 V dc
- SMC Solenoid Valve VDW250-5G-2-M5-Q NO/NC 5mm
- SMC Solenoid Valve VDW250-5G-2-M5-A-Q NO/NC 5mm
- SMC Solenoid Valve VDW22LA NC M5
- SMC Solenoid Valve LVM11-5A-1-Q NC M5
- SMC Solenoid Valve LVM11-5C-1-Q NC M5
- SMC Solenoid Valve VDW14HA NC, 24 V dc
- SMC Solenoid Valve LVM09R3Y1-5A-3-Q NC, 24 V
