SMC Solenoid Valve LVM10R6-5B-Q, 2 port(s) , NC, 24 V dc
- RS Stock No.:
- 425-942
- Mfr. Part No.:
- LVM10R6-5B-Q
- Brand:
- SMC
Subtotal (1 unit)*
£48.79
(exc. VAT)
£58.55
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.79 |
*price indicative
- RS Stock No.:
- 425-942
- Mfr. Part No.:
- LVM10R6-5B-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC valve is suitable for a variety of fluids, including air, water, pure water, diluent, and cleaning solvent. It offers a fast response time of 10 ms or less when operating at pneumatic pressure. The valve operates efficiently in ambient temperatures ranging from 0 to 50°C (without condensation). It is powered by a rated voltage of 12 or 24 VDC, ensuring reliable performance across different applications.
IP40 equivalent rated enclosure
Free mounting
Free mounting
Related links
- SMC Solenoid Valve LVM09R3Y1-5A-3-Q NC, 24 V
- SMC Solenoid Valve VDW23-5G-2-Q NC, 24 V dc
- SMC Solenoid Valve VQ31A1-5YZ-C12-F-Q NC, 24 V dc
- SMC Solenoid Valve VCH41-5D-06G-Q NC, 24 V dc
- SMC Solenoid Valve VDW13-5G-1-H-Q NC, 24 V dc
- SMC Solenoid Valve VQ31A1-5YZB-C12-F-Q NC, 24 V dc
- SMC Solenoid Valve VNB211A-F15A-5DZ-Q NC, 24 V dc
- SMC Solenoid Valve LVM11-5A-1-Q NC M5
