SMC Solenoid Valve VX222AJAXB, 2 port(s) , NC, 110 V, 1/4in
- RS Stock No.:
- 425-815
- Mfr. Part No.:
- VX222AJAXB
- Brand:
- SMC
Subtotal (1 unit)*
£42.44
(exc. VAT)
£50.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.44 |
*price indicative
- RS Stock No.:
- 425-815
- Mfr. Part No.:
- VX222AJAXB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 110 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in Rc | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 110 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in Rc | ||
Operation Direct | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.
Improved OFF response
Low noise construction
Low noise construction
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D008.110/DC NC 1/4in
- RS PRO Solenoid Valve NC 1/4in
- SMC Solenoid Valve VX213EJAXB NC 1/4in
- SMC Solenoid Valve VX235AZ2MAXB NC 1/4in
- SMC Solenoid Valve VXD243HJA NC 1/2in
- RS PRO Solenoid Valve NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.110/50 NC 1/2in
- Burkert Solenoid Valve 058422 NC 1/2in
