SMC Solenoid Valve VX230HZ3A, 2 port(s) , Normally Closed
- RS Stock No.:
- 425-546
- Mfr. Part No.:
- VX230HZ3A
- Brand:
- SMC
Subtotal (1 unit)*
£30.66
(exc. VAT)
£36.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.66 |
*price indicative
- RS Stock No.:
- 425-546
- Mfr. Part No.:
- VX230HZ3A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Ports | 2 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Ports 2 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve for Air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body).
IP65 enclosure
Body material aluminum, resin
Body material aluminum, resin
Related links
- SMC Solenoid Valve VXA2241A-00-1 Normally Closed
- SMC Solenoid Valve VXA2121-00-1 Normally Closed
- SMC Solenoid Valve VX233PZ3AA Normally Closed, 1/2in
- SMC Solenoid Valve VX232DZ3AA Normally Closed, 3/8in
- SMC Solenoid Valve VX232LZ3AAXB Normally Closed, 3/8in
- SMC Solenoid Valve VXA2260V-04F-1 Normally Closed, 1/2in
- SMC Solenoid Valve VXA2230-02F-1 Normally Closed, 1/4in
- SMC Solenoid Valve VX235DGAXB Normally Closed 3/8in
