Festo Series BMSFW 120 V Solenoid Valve Coil
- RS Stock No.:
- 650-691
- Mfr. Part No.:
- BMSFW-120/60
- Brand:
- Festo
Subtotal (1 unit)*
£33.47
(exc. VAT)
£40.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.47 |
*price indicative
- RS Stock No.:
- 650-691
- Mfr. Part No.:
- BMSFW-120/60
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 120 V | |
| For Use With | Valve And Valve Terminals | |
| Series | BMSFW | |
| Electrical Connection Type | 3-pin Plug Type A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 120 V | ||
For Use With Valve And Valve Terminals | ||
Series BMSFW | ||
Electrical Connection Type 3-pin Plug Type A | ||
- COO (Country of Origin):
- DE
The Festo solenoid coil is engineered for precision and reliability in demanding applications. Designed to operate efficiently within a voltage range of 120 V AC at 60 Hz, this coil ensures optimal performance with a minimal pick-up time of just 10 ms. Its robust construction and IP65 degree of protection make it suitable for diverse environments, providing peace of mind with its consistent duty cycle of 100%. With materials that comply with RoHS standards and a maximum ambient temperature range of -5 °C to 40 °C, this solenoid coil not only meets industrial demands but also promotes sustainability. Its unique 3-pin electrical connection adheres to the connection pattern to Festo standards, facilitating seamless integration into existing systems.
IP65 rating guarantees protection against dust and water ingress
Lightweight design at 55 g simplifies handling and mounting
Type of mounting via knurled nut enhances stability during operation
Materials include Duroplast and steel for durability and longevity
Lightweight design at 55 g simplifies handling and mounting
Type of mounting via knurled nut enhances stability during operation
Materials include Duroplast and steel for durability and longevity
Related links
- Festo Series MSFW 24 V Solenoid Valve Coil
- Festo Series MSF 230 V Solenoid Valve Coil
- Festo Series MSFW 230 V Solenoid Valve Coil
- Festo Series MSW 42 V ac Solenoid Valve Coil
- Festo Series MSFW 110 V ac Solenoid Valve Coil
- Festo Series MSFW 24 V ac Solenoid Valve Coil
- Festo Series MSFG 24 V dc, 42 V ac Solenoid Valve Coil
- Festo Series VACC 60 V Solenoid Valve Coil

