Festo Series VACF 24 V Solenoid Valve Coil
- RS Stock No.:
- 650-214
- Mfr. Part No.:
- VACF-B-R8-1RAL
- Brand:
- Festo
Subtotal (1 unit)*
£13.50
(exc. VAT)
£16.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.50 |
*price indicative
- RS Stock No.:
- 650-214
- Mfr. Part No.:
- VACF-B-R8-1RAL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valve And Valve Terminals | |
| Series | VACF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valve And Valve Terminals | ||
Series VACF | ||
- COO (Country of Origin):
- CN
The Festo solenoid coil is an advanced electric actuation device designed to enhance operational efficiency in various applications. With its robust construction and compliance with ISO 20401 standards, this solenoid coil offers optimal performance under diverse mounting positions. Its significant features include a signal status display via LED, ensuring operators can easily monitor the status. The device operates within a wide range of temperatures and has a high-duty cycle of 100%, making it suitable for demanding environments. Its compact design reduces footprint, while materials like copper and steel ensure durability and reliability over time. Ideal for industries seeking efficient automation solutions, this solenoid coil is a trustworthy component for modern systems.
Max cable length of 30 m supports flexible installation
Utilizes M8x1 A-coded electrical connections for compatibility
Constructed from RoHS-compliant materials for environmentally friendly operations
Corrosion resistance class CRC 2 for moderate environments
Utilizes M8x1 A-coded electrical connections for compatibility
Constructed from RoHS-compliant materials for environmentally friendly operations
Corrosion resistance class CRC 2 for moderate environments
Related links
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACF 24 V ac Solenoid Valve Coil
- Festo Series VACF 24 V dc Solenoid Valve Coil
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACF 230/240 V ac Solenoid Valve Coil
- Festo Series VACF 12 V dc Solenoid Valve Coil
- Festo Series VACF Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil

