Festo Series VACF 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-342
- Mfr. Part No.:
- VACF-B-R8-1L
- Brand:
- Festo
Subtotal (1 unit)*
£15.45
(exc. VAT)
£18.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.45 |
*price indicative
- RS Stock No.:
- 343-342
- Mfr. Part No.:
- VACF-B-R8-1L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACF | ||
- COO (Country of Origin):
- CN
The Festo Solenoid coil is engineered for precision and reliability in diverse industrial applications. Designed with an electric actuation mechanism, this component effortlessly integrates into various systems, ensuring optimal performance across a broad range of operational conditions. With a robust construction that adheres to international standards, it promises durability and excellent corrosion resistance. The coil operates smoothly within a temperature range of -20 °C to 50 °C, ideal for demanding environments. Additionally, the product's compact design and thoughtful materials, including RoHS-compliant components, make it an environmentally friendly choice without compromising on efficiency or functionality.
LED signal status display offers real time operational insights
Suitable for mounting in flexible positions to fit diverse applications
Features a high insulation class, ensuring enhanced safety and longevity
Constructed from high quality materials for superior performance and reliability
Suitable for mounting in flexible positions to fit diverse applications
Features a high insulation class, ensuring enhanced safety and longevity
Constructed from high quality materials for superior performance and reliability
Related links
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACF 24 V ac Solenoid Valve Coil
- Festo Series VACF 24 V dc Solenoid Valve Coil
- Festo Series VACF 230/240 V ac Solenoid Valve Coil
- Festo Series VACF 12 V dc Solenoid Valve Coil
- Festo Series VACF Solenoid Valve Coil
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil

