Festo Series VACN 230V Solenoid Valve Coil
- RS Stock No.:
- 351-097
- Mfr. Part No.:
- VACN-N-A1-3A-EX2-N
- Brand:
- Festo
Subtotal (1 unit)*
£36.10
(exc. VAT)
£43.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.10 |
*price indicative
- RS Stock No.:
- 351-097
- Mfr. Part No.:
- VACN-N-A1-3A-EX2-N
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 230V | |
| Product Type | Solenoid Valve Coil | |
| Series | VACN | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Model Number | 8029138 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 230V | ||
Product Type Solenoid Valve Coil | ||
Series VACN | ||
Standards/Approvals CE, UKCA, RoHS | ||
Model Number 8029138 | ||
- COO (Country of Origin):
- HU
The Festo Solenoid Coil is engineered for high-performance electric actuation, Ideal for diverse application scenarios. Designed with versatility in mind, its robust construction supports a wide range of operational environments, while the compliance with EU explosion protection directives ensures safety in hazardous zones. The product features a high duty cycle capability, allowing for continuous operation without compromising reliability. Institutions across various sectors can benefit from its Compact design, making it an essential component in many automated systems. With outstanding insulation ratings and corrosion resistance, this solenoid Coil demonstrates exceptional durability, setting a new standard in the industry.
Supports optional mounting positions for flexible installation
Features a high degree of protection rated IP65
Manufactured from RoHS compliant materials for eco friendliness
Electrical connections conform to DIN EN 175301 803 standards
High insulation material class provides superior reliability
Related links
- Festo Series VACN 110V Solenoid Valve Coil
- Festo Series VACN 24V dc Replacement Solenoid Coil Solenoid Valve Coil
- Festo 230V ac Replacement Solenoid Coil Solenoid Valve Coil
- Festo Series VACN 110V ac Solenoid Valve Coil
- Festo Series VACN 230V ac Solenoid Valve Coil
- Festo Series VACN 24V Solenoid Valve Coil
- Festo Series VACN 24V dc Solenoid Valve Coil
- Festo Series VACN 120V ac Solenoid Valve Coil

