Festo Series VACN 110 V Solenoid Valve Coil
- RS Stock No.:
- 342-697
- Mfr. Part No.:
- VACN-N-A1-16B-EX2-N
- Brand:
- Festo
Subtotal (1 unit)*
£36.10
(exc. VAT)
£43.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.10 |
*price indicative
- RS Stock No.:
- 342-697
- Mfr. Part No.:
- VACN-N-A1-16B-EX2-N
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 110 V | |
| For Use With | Valves | |
| Series | VACN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 110 V | ||
For Use With Valves | ||
Series VACN | ||
- COO (Country of Origin):
- HU
The Festo Solenoid coil is designed for exceptional performance under various operating conditions. Manufactured to ensure reliability, it operates efficiently within a voltage range of 110 V AC, making it suitable for diverse applications. With a robust construction and classified under ATEX and UKEX standards, it provides a safe solution for environments where explosion risks are present. The coil features a durable insulation material and is capable of handling significant voltage fluctuations, guaranteeing optimal operation and longevity. Ideal for use in electric actuation systems, this product stands out for its commitment to quality, featuring corrosion resistance and a high degree of protection.
Type of actuation is electric facilitating efficient operation
Offers a duty cycle of 100% which ensuring continuous performance
Constructed with materials that comply with RoHS standards
Delivers superior corrosion resistance making it suitable for challenging environments
Features IP65 rating providing dust tight and water resistant capabilities
Supports multiple mounting options for versatile installation
Offers a duty cycle of 100% which ensuring continuous performance
Constructed with materials that comply with RoHS standards
Delivers superior corrosion resistance making it suitable for challenging environments
Features IP65 rating providing dust tight and water resistant capabilities
Supports multiple mounting options for versatile installation
Related links
- Festo Series VACN 110 V ac Solenoid Valve Coil
- Festo Series VACN 230 V Solenoid Valve Coil
- Festo Series VACN 24 V dc Solenoid Valve Coil
- Festo Series VACN 120 V ac Solenoid Valve Coil
- Festo Series VACN 24 V Solenoid Valve Coil
- Festo Series VACN 230 V ac Solenoid Valve Coil
- Festo 230 V ac Solenoid Valve Coil
- Festo 24 V dc Solenoid Valve Coil

