Festo Series VACS 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-345
- Mfr. Part No.:
- VACS-C-R3-1RL
- Brand:
- Festo
Subtotal (1 unit)*
£13.50
(exc. VAT)
£16.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.50 |
*price indicative
- RS Stock No.:
- 343-345
- Mfr. Part No.:
- VACS-C-R3-1RL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24 V | |
| For Use With | Valves | |
| Series | VACS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACS | ||
- COO (Country of Origin):
- CN
The Festo Solenoid coil exemplifies precision engineering, designed for optimal performance in a variety of applications. Engineered to operate seamlessly within an ambient temperature range of -10 °C to 60 °C, it embraces versatility in mounting position and features a robust degree of protection rated at IP65. The reliable LED signal status display enhances usability, while its nominal pick-up current ensures efficient operation, making it an essential component for industrial automation and control systems.
Showcases exceptional corrosion resistance, rated CRC 2 for moderate corrosion stress
Complies with RoHS standards, ensuring environmental safety
Allows for a maximum cable length of 30 metres for flexible installation
Designed with multiple materials, including durable PA housing and thermoplastics for longevity
Complies with RoHS standards, ensuring environmental safety
Allows for a maximum cable length of 30 metres for flexible installation
Designed with multiple materials, including durable PA housing and thermoplastics for longevity
Related links
- Festo Series VACS 24 V Solenoid Valve Coil
- Festo Series VACS 24 V dc Solenoid Valve Coil
- Festo Series VACS 230/240 V ac Solenoid Valve Coil
- Festo Series VACS 12 V dc Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Festo 110/120 V ac Solenoid Valve Coil
- Festo Series VACF 24 V Solenoid Valve Coil
- Festo Series VACN 24 V Solenoid Valve Coil

