Festo Series VACF 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£15.45

(exc. VAT)

£18.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.45

*price indicative

RS Stock No.:
342-696
Mfr. Part No.:
VACF-B-R3-1L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACF

COO (Country of Origin):
CN
The Festo Solenoid coil is designed for precision and reliability, making it an essential component for electric actuation systems. With a robust construction that complies with international standards, it ensures optimal performance across a range of applications. Its versatility allows for an optional mounting position, and the feature rich design includes an impressive degree of protection and wide media temperature range. This product excels in environments where durability and safety are paramount, providing not only efficient operation but also peace of mind to engineers and technicians alike.

Electric actuation ensures immediate response and increased reliability
LED signal status display allows for quick visual confirmation of operational status
IP65 degree of protection offers excellent resistance to dust and water ingress
RoHS compliant materials ensure environmental safety and compliance
Two connection cores facilitate easy integration into existing systems
Versatile mounting options provide flexibility for different installation requirements

Related links