Allen Bradley 440G-MZ Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- RS Stock No.:
- 237-4266
- Mfr. Part No.:
- 440G-MZS20SNLJ
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£495.05
(exc. VAT)
£594.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £495.05 |
*price indicative
- RS Stock No.:
- 237-4266
- Mfr. Part No.:
- 440G-MZS20SNLJ
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | 440G-MZ | |
| Power to Lock/Unlock | Yes | |
| Housing Material | ABS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP69K | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series 440G-MZ | ||
Power to Lock/Unlock Yes | ||
Housing Material ABS | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP69K | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DO
The Allen Bradley 440G-MZ guard master guard locking switch locks a guard door in the closed position and does not release it until the hazardous machine functions that are covered by the guard are in a safe condition. The safety control system only allows the hazardous machine functions to operate when the guard is closed and locked.
Model type is power to lock
Contacts (safety/auxiliary) - 2 x PNP (0.2A max.)
Solenoid voltage of 24V DC
Actuator is RFID standard
Conduit entry / connection type - 6 inches pigtail with M12 5-Pin QD
Holding force (FZH) is 2500N (562 lbs)
Related links
- Allen Bradley 440G-MZ Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Allen Bradley 440G-EZ Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch, Power to Unlock Actuator Included
