Allen Bradley 440G-EZ Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included

Subtotal (1 unit)*

£425.33

(exc. VAT)

£510.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£425.33

*price indicative

RS Stock No.:
237-4260
Mfr. Part No.:
440G-EZS21STL05H
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

440G-EZ

Actuator Type

PVC Actuator, Fibreglass

Power to Lock/Unlock

Yes

Contact DC Voltage

24V dc

Standards/Approvals

RoHS

Width

120mm

Length

38.5mm

Hazardous Area Certification

ATEX

Supply Voltage

24V dc

COO (Country of Origin):
MY
The Allen Bradley 440G interlocking safety switch is a transponder safety switch with a locking function, which is controlled without contact by actuators and is suitable for the monitoring of movable physical guards and locking device for process protection.

Model type is power to lock

Contacts (safety/auxiliary) is 2 x PNP

Magnetic actuator, 500N holding force

Conduit entry / connection type is pigtail with M12 male (5-pin) connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy