Allen Bradley Guardmaster 442 g Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- RS Stock No.:
- 151-2418
- Mfr. Part No.:
- 442G-MABL-UT-C01
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£906.67
(exc. VAT)
£1,088.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £906.67 |
*price indicative
- RS Stock No.:
- 151-2418
- Mfr. Part No.:
- 442G-MABL-UT-C01
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | 442 g | |
| Actuator Type | RFID Coded | |
| Conduit Entry | M20 | |
| Terminal Type | Screw | |
| Housing Material | Glass Reinforced Plastic | |
| Power to Lock/Unlock | Yes | |
| Contact AC Voltage | 24V ac | |
| Width | 114mm | |
| Depth | 174mm | |
| IP Rating | IP65 | |
| Length | 285.3mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | ISO | |
| Power Consumption | 250mW | |
| Supply Voltage | 24, 5V dc | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series 442 g | ||
Actuator Type RFID Coded | ||
Conduit Entry M20 | ||
Terminal Type Screw | ||
Housing Material Glass Reinforced Plastic | ||
Power to Lock/Unlock Yes | ||
Contact AC Voltage 24V ac | ||
Width 114mm | ||
Depth 174mm | ||
IP Rating IP65 | ||
Length 285.3mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals ISO | ||
Power Consumption 250mW | ||
Supply Voltage 24, 5V dc | ||
- COO (Country of Origin):
- DE
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated access control and guard locking device which provides a complete safeguarding solution for full body access applications. A high holding force, wide tolerance to guard misalignment (+/-5 mm), and an escape release option make the 442G an ideal choice for safeguarding large guard doors typically used in applications where full body access to the safeguarded area is required.
High holding force 2000N
Unique RFID coded bolt actuator
Four bright LEDs provide status and diagnostics
Outputs for door position, bolt position, and lock status are available to the control system
Two integrated hasps available to affix padlocks
Lock Module, 442G Access Box, Power to Lock, Unique Code, M20 cable entry, 1 Push button
Related links
- Allen Bradley Guardmaster 442 g Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 442 g Series Solenoid Interlock Switch, Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 442 g Series Lock Module Replacement Cover
- Allen Bradley Guardmaster, Power to Lock
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
