Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Unlock, 5 → 24V dc, Actuator Included

Subtotal (1 unit)*

£1,013.54

(exc. VAT)

£1,216.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,013.54

*price indicative

RS Stock No.:
151-2417
Mfr. Part No.:
442G-MABR-UT-C01
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Power to Lock / Unlock

Power to Unlock

Supply Voltage

5 → 24V dc

Series

442G

Actuator Included

Yes

Actuator Type

RFID Coded

Conduit Entry

M20

Housing Material

Glass Reinforced Plastic (GRP)

IP Rating

IP65

Length

285.3mm

Power Consumption

250mW

Maximum DC Voltage

24V

Depth

113.9mm

Width

114mm

COO (Country of Origin):
DE
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated access control and guard locking device which provides a complete safeguarding solution for full body access applications. A high holding force, wide tolerance to guard misalignment (+/-5 mm), and an escape release option make the 442G an ideal choice for safeguarding large guard doors typically used in applications where full body access to the safeguarded area is required.

High holding force 2000N
Unique RFID coded bolt actuator
Four bright LEDs provide status and diagnostics
Outputs for door position, bolt position, and lock status are available to the control system
Two integrated hasps available to affix padlocks

Lock Module, 442G Access Box, Power to Release, Unique Code, M20 cable entry, 1 Push button

Related links