Schmersal AZM161 Series Solenoid Interlock Switch
- RS Stock No.:
- 336-226
- Mfr. Part No.:
- AZM 161-STS30-04
- Brand:
- Schmersal
Subtotal (1 unit)*
£343.35
(exc. VAT)
£412.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.35 |
*price indicative
- RS Stock No.:
- 336-226
- Mfr. Part No.:
- AZM 161-STS30-04
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Series | AZM161 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Series AZM161 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks come with a latching handle and are suitable for all types of guards. They can withstand temperatures up to a maximum of 110 °C.
Door hinge Left
Shearing force 15,000 N
Actuator mounted Inside
Shearing force 15,000 N
Actuator mounted Inside
Related links
- Schmersal AZM161 Series Actuator
- Schmersal AZM 161 Series Solenoid Interlock Switch, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM161 Series Solenoid Interlock Switch 110 V ac NC, NO
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO, Actuator Included
- Schmersal AZM161 Series Solenoid Interlock Switch 24V ac/dc NO
- Schmersal AZM161 Series Solenoid Interlock Switch NC Actuator Included
