Schmersal AZM161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, NC, NO

Subtotal (1 unit)*

£336.22

(exc. VAT)

£403.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£336.22

*price indicative

RS Stock No.:
336-200
Mfr. Part No.:
AZM 161ST-12/11K-024
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM161

Actuator Included

No

Normal State Configuration

NC, NO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a large wiring compartment and a manual release. They come with 2 cable entries M 16 x 1.5 and 2 connectors M12 (4- and 8-poles). The enclosure is made of thermoplastic, and the interlocks are double insulated.

Interlock with protection against incorrect locking
6 Contacts
Long life

Related links