Schmersal AZM415 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 336-001
- Mfr. Part No.:
- AZM 415-22ZPK-M20 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£536.90
(exc. VAT)
£644.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £536.90 |
*price indicative
- RS Stock No.:
- 336-001
- Mfr. Part No.:
- AZM 415-22ZPK-M20 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM415 | |
| Safety Contacts | 2 | |
| Terminal Type | Screw | |
| Conduit Entry | M20 x 1.5 | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Housing Material | Aluminium | |
| Power to Lock/Unlock | Power to Unlock | |
| Length | 46.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IFA, cULus, CCC, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1 | |
| Width | 130mm | |
| IP Rating | IP65, IP67 | |
| Depth | 100mm | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 10W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM415 | ||
Safety Contacts 2 | ||
Terminal Type Screw | ||
Conduit Entry M20 x 1.5 | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Housing Material Aluminium | ||
Power to Lock/Unlock Power to Unlock | ||
Length 46.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IFA, cULus, CCC, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1 | ||
Width 130mm | ||
IP Rating IP65, IP67 | ||
Depth 100mm | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 10W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM415 Series Solenoid Interlock Switch, IP65, IP67, 24V Supply Voltage - AZM 415-22ZPK-M20 24VAC/DC
This solenoid interlock switch is a safety device designed to control access to hazardous machinery by electrically releasing a guard when energised. It is intended for use where a power-to-unlock arrangement is required and is suitable for environments demanding ingress protection against dust and water.
Features and Benefits:
• 24V ac/dc supply enabling integration with common control systems
• Power-to-unlock operation reducing risk during power loss situations
• Two safety contacts providing defined safety switching functionality
• Aluminium housing interlock switch offering robust mechanical protection
• M20 x 1.5 conduit interlock for straightforward cable entry
• Screw Terminal solenoid interlock allowing secure field wiring connections
• Power-to-unlock operation reducing risk during power loss situations
• Two safety contacts providing defined safety switching functionality
• Aluminium housing interlock switch offering robust mechanical protection
• M20 x 1.5 conduit interlock for straightforward cable entry
• Screw Terminal solenoid interlock allowing secure field wiring connections
Applications
• Suitable for access control on production machinery
• Used with safety guards on automated lines
• Ideal for installations requiring IP65 IP67 environmental protection
• Used for safety interlocking in plant rooms and control cabinets
• Can be used where standards-based safety integration is required
• Used with safety guards on automated lines
• Ideal for installations requiring IP65 IP67 environmental protection
• Used for safety interlocking in plant rooms and control cabinets
• Can be used where standards-based safety integration is required
What electrical load ratings does it support?
It carries contact currents up to 4A and is rated for 24V dc and 230V ac switching.
Which ingress protection levels are provided for outdoor use?
The unit meets IP65 and IP67 ratings for protection against dust and water immersion conditions.
What power consumption should be allowed for control circuits?
The device requires 10W during operation for its solenoid drive.
What conduit connection is required for installation?
An M20 x 1.5 threaded conduit entry is provided for cable routing.
Which approvals cover its safety and performance?
It holds approvals including EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, IFA, cULus and CCC.
Related links
- Schmersal AZM 415 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal EX-AZM 415 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- 3mm Stainless Steel Ball Bearings
- 60w Dimmable Led Bulbs


