Schmersal AZM 161 Series Solenoid Interlock Switch, Actuator Included
- RS Stock No.:
- 335-661
- Mfr. Part No.:
- AZM 161-STS30-06
- Brand:
- Schmersal
Subtotal (1 unit)*
£507.19
(exc. VAT)
£608.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £507.19 |
*price indicative
- RS Stock No.:
- 335-661
- Mfr. Part No.:
- AZM 161-STS30-06
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Series | AZM 161 | |
| Actuator Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Series AZM 161 | ||
Actuator Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a latching handle suitable for all types of guards, with a maximum operating temperature of 110°C.
Door hinge Left
Shearing force 15,000 N
Actuator mounted Outside
Shearing force 15,000 N
Actuator mounted Outside
