Weller WSM 1C Soldering Station 50W, 100 - 240V, 100°C to 400°C
- RS Stock No.:
- 688-9109
- Mfr. Part No.:
- T0053293399N
- Brand:
- Weller
Subtotal (1 kit)*
£406.90
(exc. VAT)
£488.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | £406.90 |
*price indicative
- RS Stock No.:
- 688-9109
- Mfr. Part No.:
- T0053293399N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WSM 1C | |
| Tasks Supported | Soldering | |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
| Wattage | 50W | |
| Primary Application Category | Soldering | |
| Input Voltage | 100 - 240V | |
| Output Power | 50W | |
| Soldering Tip Temperature | 400°C | |
| Maximum Operating Temperature | 400°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WSM 1C | ||
Tasks Supported Soldering | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Wattage 50W | ||
Primary Application Category Soldering | ||
Input Voltage 100 - 240V | ||
Output Power 50W | ||
Soldering Tip Temperature 400°C | ||
Maximum Operating Temperature 400°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Weller WSM 1C Mobile Soldering Station
A microprocessor-controlled single output rework station for professional desoldering applications. Supplied with desoldering iron, replaceable nozzles and safety rest, this complete set is ideal for desoldering PCB boards with through-hole components. The ergonomically designed DSX 80 desoldering nozzle offers maximum comfort and firm grip even in extended use. The vacuum is activated by a switch incorporated in the handle. The DSX 80 is fully compatible with a wide range range of nozzles and CSFs.
Features and Benefits:
• ESD safe for industrial applications
• Built-in Stop+Go function for energy-efficient switch off
• Touch screen technology
• Special functions for individual settings
• Temperature-locking function
• 2 pre-set temperature values (fixed temperatures)
• Equipotential bonding socket
• Supplied with an ergonomically designed WMRP 40W micro soldering pencil
• Changeable, high-efficiency micro soldering tip with an integrated heating element
• The rechargeable model features the latest LiFePo4 rechargeable technology, providing up to 1-hour soldering capacity with a recharge time of 20 minutes
• Alternative to gas-powered soldering irons
The set contains:
• WSM 1C soldering station with 40W micro soldering pencil,
• Safety rest with WDC dry cleaner,
• 1.3mm chisel soldering tip (RT 3),
• Energy-efficient switching power supply
Typical Applications:
Soldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering Stations are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors
FAQs:
Does it include a soldering iron?
Yes, the WSM 1C is supplied with an integrated WMRP micro-soldering iron with RT 3 soldering tip, chisel 1,3 mm.
How fast does it heat up?
This soldering iron heats up in just 4 seconds. It can be used immediately.
Where is it used?
The WSM 1C soldering station can be used in many manual soldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.
Does it display temperature in Centigrade and Fahrenheit?
Within the menu navigation, you are able to make your choice of the temperature scale.
How big is it?
The WSM 1C is a very small and portable device. Dimensions are only 133 x 110 x 55 mm
What plug type does it supplied with?
The WSM 1C is supplied with UK and Euro plugs.
Related links
- Weller WSM 1 Soldering Station 50 W, 100/240 V
- RS PRO Soldering Station 50W, 230V
- Weller WD 1 Soldering Station 80W, 240V
- RND RND 560-00155 Analogue Soldering Station 80W, 230V 400°C
- Weller WTHA1 Soldering Station 900W 50°C to 600°C
- Weller WT1012 Soldering Station 95W 50°C to 450°C
- Weller Soldering Stations
- Weller WE 1010 Soldering Station 85 W, 230 V


