Weller P 51 Soldering Station 50W, 240V
- RS Stock No.:
- 431-0402
- Mfr. Part No.:
- T0053222699N
- Brand:
- Weller
Stock information currently inaccessible
- RS Stock No.:
- 431-0402
- Mfr. Part No.:
- T0053222699N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | P 51 | |
| Plug Type | Type F - Schuko plug | |
| Tasks Supported | Soldering | |
| Wattage | 50W | |
| Input Voltage | 240V | |
| Soldering Tip Temperature | +480°C | |
| Number of Outputs | 1 | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number P 51 | ||
Plug Type Type F - Schuko plug | ||
Tasks Supported Soldering | ||
Wattage 50W | ||
Input Voltage 240V | ||
Soldering Tip Temperature +480°C | ||
Number of Outputs 1 | ||
ESD Safe Yes | ||
Non Compliant
- COO (Country of Origin):
- MX
