Weller WHA 3000VS Hot Air station 700 W, 230V
- RS Stock No.:
- 267-4612
- Mfr. Part No.:
- T0053359699N
- Brand:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-4612
- Mfr. Part No.:
- T0053359699N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WHA 3000VS | |
| Product Type | Hot Air station | |
| Tasks Supported | Hot Air | |
| Plug Type | Type F - Schuko | |
| Power Rating | 700W | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WHA 3000VS | ||
Product Type Hot Air station | ||
Tasks Supported Hot Air | ||
Plug Type Type F - Schuko | ||
Power Rating 700W | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Hot Air station, 700W, 230V Input Voltage - T0053359699N
This hot air station is designed for precision rework and soldering tasks, catering to professionals in automation, electronics, and mechanical fields. Its durable design facilitates the handling of delicate components, ensuring efficient repairs and assembly processes.
Features & Benefits
• 700W power enables effective hot air rework applications
• LCD display provides clear visibility of settings and temperatures
• ESD safe design protects sensitive electronic components
• High-temperature capability up to 550°C for diverse applications
• Adjustable airflow settings cater to various operational needs
• Integrated thermocouple ensures accurate temperature readings
Applications
• Utilised with PCB holders for effective circuit board repairs
• Suitable for a variety of high-temperature soldering tasks
• Compatible with both compressed air and inert gas operations
• Ideal for reworking surface-mounted devices
How it can be maintain optimal performance during use?
Regularly clean the soldering tip and ensure proper airflow settings to sustain efficiency.
What type of air supply is recommended?
Oil-free, dry compressed air is essential for achieving the best results and avoiding contamination.
Is it suitable for use with various solder types?
Yes, it can manage different solder materials, enhancing its versatility in rework tasks.
Can it be used for large-scale production work?
While primarily designed for precision tasks, it can handle moderate production workloads with appropriate setup.
What safety features protect sensitive components?
The ESD safe design prevents electrical discharge that could damage electronic components during soldering.
Related links
- Weller WHA 3000V Hot Air station 700 W, 230V
- Weller WHA 3000PS Hot Air station 700 W, 230V
- Weller WHA 3000P Hot Air station 700 W, 230V
- RS PRO Hot Air station 700 W 240 V, 2 Outputs
- Weller WAD 101 Digital Hot Air station 105 W, 230V
- Weller WTHA 1 WT Hot Air station 900 W, 230V
- Weller WXA 2010 Hot Air station 200 W 2 Outputs
- Weller WR 2000A Digital Hot Air station 250 W 2 Outputs
