Weller WT1H Solder Fume Extractor Accessory
- RS Stock No.:
- 174-009
- Mfr. Part No.:
- T0053435699N
- Brand:
- Weller
Subtotal (1 unit)*
£362.54
(exc. VAT)
£435.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.54 |
*price indicative
- RS Stock No.:
- 174-009
- Mfr. Part No.:
- T0053435699N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WT1H | |
| Product Type | Solder Fume Extractor Accessory | |
| ESD Safe | Yes | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WT1H | ||
Product Type Solder Fume Extractor Accessory | ||
ESD Safe Yes | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Solder Fume Extractor Accessory, 138mm Width, 101mm Height - T0053435699N
This solder fume extractor accessory is a replacement filter cartridge designed to capture soldering fumes in Electronic Assembly and repAir environments. It fits within compatible extraction units to maintain Air quality at workstations and is built to meet industry safety expectations for use in ESD-sensitive areas.
Features and Benefits:
• ESD-safe construction reduces the risk of electrostatic discharge events
• UPC-approved component aligns with recognised standards
• Compact footprint supports integration in tight workspaces
• Durable build suited to repeated service replacements
• Compatible with WT1H format for straightforward swaps
• UPC-approved component aligns with recognised standards
• Compact footprint supports integration in tight workspaces
• Durable build suited to repeated service replacements
• Compatible with WT1H format for straightforward swaps
Applications
• Suitable for electronics assembly bench extraction systems
• Ideal for integration with soldering stations on production lines
• Used with fume extractors in automation equipment service areas
• Can be used for maintenance of electrical repair workstations
• Ideal for integration with soldering stations on production lines
• Used with fume extractors in automation equipment service areas
• Can be used for maintenance of electrical repair workstations
How does the accessory address electrostatic concerns during handling?
It is manufactured with ESD-safe materials to reduce the chance of static build-up while replacing the element in sensitive circuits.
What physical size should be allowed when installing it into an extractor unit?
Allow space for an insert measuring 138mm x 101mm x 149mm to ensure correct seating and airflow alignment.
Is the item identifiable against other spare parts during inventory?
The unit is supplied under a manufacturer reference and is categorised as a solder fume extractor accessory for clear parts tracking.
Which markets or regulatory recognition does it carry?
The unit bears UPC approval indicating conformity with the referenced certification scope.
Related links
- Weller Zero Smog TL 120 W
- Weller Solder Fume Extractor Accessory Soldering Iron Filter Cartridge
- Weller Solder Fume Extractor Accessory Soldering Iron Filter Cartridge DS80 & DSX80 Desoldering
- Weller WFE, 230V Solder Fume Extractor F7
- Weller FT91012999N, 230V FT91 Solder Fume Extractor
- Weller Zero Smog EL Kit 1 120 VA
- Weller FT12, 230V Solder Fume Extractor F7
- Weller MG140 100 W
