Weller Electric Soldering Iron Kit, 230V, 25W
- RS Stock No.:
- 778-2617
- Mfr. Part No.:
- SP25NKUK
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-2617
- Mfr. Part No.:
- SP25NKUK
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | SP25NUK | |
| Power Type | Electric | |
| Type | LED Soldering Iron Kit | |
| Wattage | 25W | |
| Input Voltage | 230V | |
| Plug Type | UK | |
| Tip Series | MT | |
| Voltage Rating | 230V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number SP25NUK | ||
Power Type Electric | ||
Type LED Soldering Iron Kit | ||
Wattage 25W | ||
Input Voltage 230V | ||
Plug Type UK | ||
Tip Series MT | ||
Voltage Rating 230V | ||


