Weller Soldering Iron, 24V, 100W, for use with Rework Station
- RS Stock No.:
- 405-3418
- Mfr. Part No.:
- T0052711599
- Brand:
- Weller
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 405-3418
- Mfr. Part No.:
- T0052711599
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | HAP 1 | |
| Type | Hot Air Pencil | |
| Wattage | 100W | |
| Input Voltage | 24V | |
| For Use With | Rework Station | |
| Soldering Tip Temperature | +550°C | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number HAP 1 | ||
Type Hot Air Pencil | ||
Wattage 100W | ||
Input Voltage 24V | ||
For Use With Rework Station | ||
Soldering Tip Temperature +550°C | ||


