SAM Electric Soldering Iron
- RS Stock No.:
- 270-3200
- Mfr. Part No.:
- 1204-30
- Brand:
- SAM
Subtotal (1 unit)*
£208.28
(exc. VAT)
£249.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.28 |
*price indicative
- RS Stock No.:
- 270-3200
- Mfr. Part No.:
- 1204-30
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Power Rating | 300W | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Power Rating 300W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 300 w high-power soldering iron specially treated to withstand the aggression of the solder and flux. The length of the product is 385 mm and tip diameter is 17. 5 mm.
Robust
Straight bit
Related links
- SAM Electric Soldering Iron
- RS PRO Electric Soldering Iron 30 W
- Antex Electronics Electric Soldering Iron 30 W
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
- Antex Electronics Electric Soldering Iron 30 W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 30 W, for use with Soldering Work with Lead Free Solder
- Weller Electric Soldering Iron
- Weller 60W Electric Soldering Iron
