SAM Electric Soldering Iron

Subtotal (1 unit)*

£166.62

(exc. VAT)

£199.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.62

*price indicative

RS Stock No.:
270-3198
Mfr. Part No.:
1204-20
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Power Type

Electric

Product Type

Soldering Iron

Power Rating

200W

RoHS Status: Exempt

The SAM 200 w high-power soldering iron specially treated to withstand the aggression of the solder and flux. The length of the product is 375 mm and tip diameter is 13. 5 mm.

Robust

Straight bit

Related links