Weller Electric Soldering Iron, 230V, 15W

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£52.59

(exc. VAT)

£63.11

(inc. VAT)

RS Stock No.:
232-8596
Mfr. Part No.:
T0056814299
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Model Number

2015

Type

Soldering Iron

Wattage

15W

Input Voltage

230V

Plug Type

UK

Tip Series

STT

Soldering Tip Temperature

400°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy