Weller Electric Soldering Iron, 12V, 40W, for use with WX Stations
- RS Stock No.:
- 184-6684
- Mfr. Part No.:
- T0052922699
- Brand:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6684
- Mfr. Part No.:
- T0052922699
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Model Number | WXPP | |
| Type | Soldering Iron | |
| Wattage | 40W | |
| Input Voltage | 12V | |
| Tip Series | RTP | |
| For Use With | WX Stations | |
| Soldering Tip Temperature | 450°C | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Model Number WXPP | ||
Type Soldering Iron | ||
Wattage 40W | ||
Input Voltage 12V | ||
Tip Series RTP | ||
For Use With WX Stations | ||
Soldering Tip Temperature 450°C | ||
- COO (Country of Origin):
- MX
Pico soldering iron WXPP 40 W, 12 V (hand piece without tips) for Active-Tip Heating Technology
Integrated parameter memory: Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once, the soldering iron can then use them with any WX station.
Intelligent tool detection: All connected tools and accessories are detected automatically by the stations and their name(s) shown on the display.
Quick heating time: WX soldering pencils heat in ultra-quick time and can be used immediately.
User-friendly handling: An ergonomically-shaped Softgrip handle with integrated finger switch makes for efficient operation.
ESD safe: All WX devices are ESD-safe and can be used in EPA regions.
One intelligent platform: 1 station for all active tips & tools. WX platform meets all operational hand soldering needs and is the only soldering station on the market that is ESD safe, including the touch panel.
Intelligent tool detection: All connected tools and accessories are detected automatically by the stations and their name(s) shown on the display.
Quick heating time: WX soldering pencils heat in ultra-quick time and can be used immediately.
User-friendly handling: An ergonomically-shaped Softgrip handle with integrated finger switch makes for efficient operation.
ESD safe: All WX devices are ESD-safe and can be used in EPA regions.
One intelligent platform: 1 station for all active tips & tools. WX platform meets all operational hand soldering needs and is the only soldering station on the market that is ESD safe, including the touch panel.


