Ersa Electric Soldering Iron Kit, 80 W, for use with I-CON PICO MK1

Subtotal (1 unit)*

£85.11

(exc. VAT)

£102.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£85.11

*price indicative

RS Stock No.:
912-620
Mfr. Part No.:
013100J-UKIT
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Iron Kit

Power Type

Electric

Sub Type

Gas Soldering Iron

Power Rating

80W

Tip Series

142

For Use With

I-CON PICO MK1

Series

MK2

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa Electric Soldering Iron Kit, 80 W, for use with I-CON PICO MK1


The Igus upgrade kit designed to enhance the functionality of the older i-CON PICO MK1 soldering system, incorporating Advanced tools for improved performance.

Includes the Advanced i-TOOL PICO MK2 soldering iron with Tip’n’Turn technology for efficient tip changes

Offers high-performance heating, reaching 350 °C in approximately 9 seconds from room temperature

Features a separate heating element and soldering tip for enhanced thermal management

Related links