Antex Electronics Electric Soldering Iron, 230V, 50 W
- RS Stock No.:
- 683-122
- Mfr. Part No.:
- T483J70
- Brand:
- Antex Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£207.07
(exc. VAT)
£248.48
(inc. VAT)
- RS Stock No.:
- 683-122
- Mfr. Part No.:
- T483J70
- Brand:
- Antex Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex Electronics | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 50W | |
| Tip Series | 1100 | |
| Series | TCS | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 50W | ||
Tip Series 1100 | ||
Series TCS | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Antex TCS series Variable Temperature Control 50W Iron
Provides temperature control where a soldering station is not practical via built-in TCS system
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C
RS 157-0162 is supplied without a plug
Station Irons - Antex
Supplied with
2.3mm chisel tip.
Related links
- Antex Electronics Electric Soldering Iron 50 W
- Antex Electronics Electric Soldering Iron 50 W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 18 W
- Antex Electronics Electric Soldering Iron 25 W
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 230V Soldering Iron
- Antex Electronics Electric Soldering Iron 25 W, for use with XS25 Soldering Iron
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 Soldering Iron
- Antex Electronics Electric Soldering Iron 15 W

