Weller Electric Soldering Iron, 230V, 100 W

Subtotal (1 unit)*

£155.25

(exc. VAT)

£186.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.25

*price indicative

RS Stock No.:
174-099
Distrelec Article No.:
182-47-066
Mfr. Part No.:
T0056109399N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Miniature Soldering Bath

Power Rating

100W

Plug Type

Type F - Schuko plug

Series

T0056109399N

Soldering Tip Temperature

330°C

Standards/Approvals

ESD Safe, RoHS

COO (Country of Origin):
MX

Weller T0056109399N Series Soldering Iron, 100W Power Rating, 230V Input Voltage - T0056109399N


This soldering iron is an electric hand tool designed for precision joining tasks in electronic and light assembly work. It operates from standard mains and is intended for users who need a compact, high-power device capable of maintaining consistent tip heat for controlled soldering. The design suits bench-based and portable operations where electrostatic-sensitive components are present.

Features and Benefits:


• 100W power rating delivers rapid heat recovery for continuous work
• 230V input enables direct connection to standard UK mains
• Tip operating temperature 330°C ensures reliable solder wetting
• ESD-safe construction protects sensitive electronic components
• RoHS-compliant materials reduce hazardous substance exposure

Applications


• Suitable for small-scale assembly and repair of circuit assemblies
• Ideal for precision rework on component leads and connections
• Used with benches requiring a compact, high-power soldering tool
• Can be used for educational electronics labs handling sensitive parts

What plug type is fitted for mains connection?


It is supplied with a Type F plug

adaptors are available for use with UK sockets where necessary, enabling straightforward mains connection.

How does the unit address electrostatic sensitivity concerns?


The tool incorporates ESD-safe features in its construction to limit static generation and discharge during handling of sensitive components.

Can the tip be replaced or serviced for longevity?


The interchangeable tip system is designed to allow replacement of the 330°C-rated element to restore performance without replacing the entire unit.

Is this suitable for portable fieldwork?


Its mains-powered design and compact soldering-bath form factor make it suitable for transportable use where mains power is available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy