Weller Electric Soldering Iron, 230V, 100 W
- RS Stock No.:
- 174-090
- Mfr. Part No.:
- T0056109699N
- Brand:
- Weller
Subtotal (1 unit)*
£159.66
(exc. VAT)
£191.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.66 |
*price indicative
- RS Stock No.:
- 174-090
- Mfr. Part No.:
- T0056109699N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Voltage soldering iron | |
| Power Rating | 100W | |
| Plug Type | Type F | |
| Series | T0056109699N | |
| Soldering Tip Temperature | 295°C | |
| Standards/Approvals | ESD Safe | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Voltage soldering iron | ||
Power Rating 100W | ||
Plug Type Type F | ||
Series T0056109699N | ||
Soldering Tip Temperature 295°C | ||
Standards/Approvals ESD Safe | ||
- COO (Country of Origin):
- MX
Weller T0056109699N Series Soldering Iron, 100W Power Rating, 230V Input Voltage - T0056109699N
This soldering iron is an electric tool designed for soldering tasks in electronics and related assembly work. It operates from a 230V supply and delivers high heating capacity for tasks requiring substantial thermal input. The appliance is configured for safety in electrostatic-sensitive environments and connects via a Type F plug.
Features and Benefits:
• 100W power rating enables fast thermal recovery
• Tip reaches 295 °C for effective solder wetting
• Voltage-operated design suits standard mains supplies
• ESD-safe construction minimises static risk to components
• Type F plug compatibility ensures straightforward connection
• Tip reaches 295 °C for effective solder wetting
• Voltage-operated design suits standard mains supplies
• ESD-safe construction minimises static risk to components
• Type F plug compatibility ensures straightforward connection
Applications
• Suitable for soldering on electronic assemblies
• Ideal for high-power through-hole soldering tasks
• Used with workshop mains outlets at 230V
• Can be used for repair work on industrial equipment
• Ideal for high-power through-hole soldering tasks
• Used with workshop mains outlets at 230V
• Can be used for repair work on industrial equipment
How quickly does the device recover temperature during repeated use?
The 100W rating provides rapid heat recovery after each solder joint, maintaining working temperature under repeated duty cycles.
Is the tool appropriate where static-sensitive components are present?
The ESD-safe designation means the tool is constructed to reduce electrostatic discharge risk when used alongside other static-control practices.
What connector is required for mains connection in typical UK installations?
A Type F plug is fitted for direct connection to compatible 230V mains outlets.
What operating voltage must be supplied for correct performance?
The unit requires a 230V mains supply to achieve its specified power and tip temperature.
Related links
- Weller Electric Soldering Iron 100 W
- RS PRO Electric Soldering Iron 100 W
- Antex Electronics Electric Soldering Iron 100 W
- Antex Electronics Electric Soldering Iron 100 W, for use with Soldering Work with Lead Free Solder
- Weller Electric Soldering Iron 60 W
- Weller Electric Soldering Iron 120 W
- Weller Electric Soldering Iron 40 W
- Weller Electric Soldering Iron 175 W
