Metcal DSC-8CN0010S 1.02 mm Bent Conical Soldering Iron Tip for use with Metcal CV, CV-500, 5200, MX-5200 and MX-5200
- RS Stock No.:
- 276-3571
- Distrelec Article No.:
- 301-23-238
- Mfr. Part No.:
- DSC-8CN0010S
- Brand:
- Metcal
Subtotal (1 unit)*
£90.78
(exc. VAT)
£108.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.78 |
*price indicative
- RS Stock No.:
- 276-3571
- Distrelec Article No.:
- 301-23-238
- Mfr. Part No.:
- DSC-8CN0010S
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent Conical | |
| Model Number | DSC-8CN0010S | |
| For Use With | Metcal CV, CV-500, 5200, MX-5200 and MX-5200 Series Desoldering System, MX-500 | |
| Tip Series | DSC | |
| Tip Width | 1.02 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent Conical | ||
Model Number DSC-8CN0010S | ||
For Use With Metcal CV, CV-500, 5200, MX-5200 and MX-5200 Series Desoldering System, MX-500 | ||
Tip Series DSC | ||
Tip Width 1.02 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The OK International De Solder Cartridges are compatible with MX 500, MX 5000, MX 5200 AND CV 5200, CV 500 Systems, MX DS1 and CV H5 DS Hand pieces.
Suitable for ceramic and high thermal demand
Related links
- Metcal CVC-7CN1604R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal STTC-826 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-144 0.5 mm Bent Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal UFTC-7CNB02 0.2 mm Bent Conical Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
