Weller 70 01 55 6 mm Straight Soldering Iron Tip for use with Pyropen Standard, Piezo

Subtotal (1 unit)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 04 May 2026
  • Plus 1 unit(s) shipping from 08 May 2026
  • Plus 6 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.25

*price indicative

RS Stock No.:
267-4576
Distrelec Article No.:
303-84-582
Mfr. Part No.:
T0051615999
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

70 01 55

Tip Shape

Straight

Product Type

Soldering Iron Tip

For Use With

Pyropen Standard, Piezo

Tip Series

70 (01)

Tip Width

6 mm

Standards/Approvals

No

Related links