Weller 60 01 05 0.5 mm Conical Soldering Iron Tip for use with WP 60
- RS Stock No.:
- 267-4567
- Mfr. Part No.:
- T0051613499
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£100.32
(exc. VAT)
£120.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £10.032 | £100.32 |
*price indicative
- RS Stock No.:
- 267-4567
- Mfr. Part No.:
- T0051613499
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | 60 01 05 | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | WP 60 | |
| Tip Series | 60 (01) | |
| Tip Width | 0.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number 60 01 05 | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With WP 60 | ||
Tip Series 60 (01) | ||
Tip Width 0.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Weller 60 01 01 1 mm Conical Soldering Iron Tip for use with WP 60K
- Weller 70 01 05 0.5 mm Conical Soldering Iron Tip for use with Piezo, Standard Pyropen
- Weller 60 01 03 2 mm Bevel Soldering Iron Tip for use with WP 60
- Weller 60 01 02 2.4 mm Screwdriver Soldering Iron Tip for use with WP 60K
- Weller RTMS 005 C X MS 0.5 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller XNT 1 0.5 mm Conical 27 mm Soldering Iron Tip for use with WP65 WTP90, WXP65
- Hakko T32-J02 0.5 mm Conical Soldering Iron Tip for use with FX8806
- RS PRO 0.5 mm Conical Soldering Iron Tip for use with 271-3542 & 271-3543 Digital Soldering Stations
