Weller RTW 1 MS 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- RS Stock No.:
- 266-1838
- Mfr. Part No.:
- T0054465599N
- Brand:
- Weller
Subtotal (1 unit)*
£93.55
(exc. VAT)
£112.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.55 |
*price indicative
- RS Stock No.:
- 266-1838
- Mfr. Part No.:
- T0054465599N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent | |
| Model Number | RTW 1 MS | |
| For Use With | WMRT-MS, WXMT-MS Tweezers | |
| Tip Series | RTW | |
| Tip Angle | 45° | |
| Tip Width | 0.4 mm | |
| Tip Length | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent | ||
Model Number RTW 1 MS | ||
For Use With WMRT-MS, WXMT-MS Tweezers | ||
Tip Series RTW | ||
Tip Angle 45° | ||
Tip Width 0.4 mm | ||
Tip Length 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 22mm Tip Length, 0.4mm Tip Width - T0054465599N
This soldering iron tip is designed for fine tweezer-based soldering tasks in electronics and precision assemblies. It provides a Compact bent profile to access confined joints and is intended for use with compatible tweezer handles in controlled repair and rework environments.
Features and Benefits:
• 45° bent geometry improves access to tight solder joints
• 0.4mm precision point enables accurate component contact
• 22mm overall length aids manoeuvrability during micro work
• RoHS-compliant construction supports regulated material use
• Anti-static compatibility reduces risk of ESD damage
• 0.4mm precision point enables accurate component contact
• 22mm overall length aids manoeuvrability during micro work
• RoHS-compliant construction supports regulated material use
• Anti-static compatibility reduces risk of ESD damage
Applications
• Suitable for precision soldering in electronics repair
• Used with WMRT-MS tweezer handles for component work
• Compatible with WXMT-MS tweezers for board rework
• Used for micro soldering tasks in automation equipment
• Used with WMRT-MS tweezer handles for component work
• Compatible with WXMT-MS tweezers for board rework
• Used for micro soldering tasks in automation equipment
Which tweezer handles can accept this tip?
It fits WMRT-MS and WXMT-MS tweezer handles designed for replaceable tips, allowing straightforward interchange during maintenance.
How does the tip shape affect thermal transfer during delicate soldering?
The bent 45° profile concentrates contact at the 0.4mm point, providing controlled heat delivery suited to small pads and fine leads while minimising thermal spread.
Is the tip suitable for electrostatically sensitive components?
The tip is specified for anti-static use, reducing the likelihood of ESD events when used as part of an appropriate workstation and handling procedures.
Related links
- Weller RTW 1 MS 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 10 MS 10 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 2 MS 0.7 mm Chisel Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
- Weller RTW 11 MS 6 mm Chisel 6 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 1 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 8 MS 1.3 mm Straight 20 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
