Weller 4SPI40225-1 3 mm Straight Chisel Combination Plier for use with SPI41 Soldering Iron
- RS Stock No.:
- 209-4417
- Mfr. Part No.:
- 4SPI40225-1
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-4417
- Mfr. Part No.:
- 4SPI40225-1
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | 4SPI40225-1 | |
| Tip Shape | Straight Chisel | |
| For Use With | SPI41 Soldering Iron | |
| Tip Size | 3 mm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number 4SPI40225-1 | ||
Tip Shape Straight Chisel | ||
For Use With SPI41 Soldering Iron | ||
Tip Size 3 mm | ||
- COO (Country of Origin):
- US
203-7745 Specifications:
- SPI40 225 Chisel Soldering Iron Tip
- Width: 3.0 mm
- For use with SPI41
- Tip Shape: Chisel shape


