Metcal GT6-HF6040S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6847
- Mfr. Part No.:
- GT6-HF6040S
- Brand:
- Metcal
Subtotal (1 unit)*
£14.89
(exc. VAT)
£17.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.89 |
*price indicative
- RS Stock No.:
- 208-6847
- Mfr. Part No.:
- GT6-HF6040S
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Hoof | |
| Product Type | Soldering Iron Tip | |
| Model Number | GT6-HF6040S | |
| For Use With | Soldering Iron | |
| Tip Series | GT6 | |
| Tip Angle | 60° | |
| Tip Width | 16 mm | |
| Tip Length | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Hoof | ||
Product Type Soldering Iron Tip | ||
Model Number GT6-HF6040S | ||
For Use With Soldering Iron | ||
Tip Series GT6 | ||
Tip Angle 60° | ||
Tip Width 16 mm | ||
Tip Length 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 4.0 x 16 mm and it is hoof in shape. It is used for GT6 soldering iron.
Replaceable tip
Offers quality and reliability
Related links
- Metcal GT6-HF6015S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-HF6010S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-HF6020S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-HF6030S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-HF3025V 3 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-HF6015S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-HF6020S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-HF6010S 16 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron
