Metcal GT6-HF3025V 3 mm Hoof 16 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£16.75

(exc. VAT)

£20.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.75

*price indicative

RS Stock No.:
208-6838
Mfr. Part No.:
GT6-HF3025V
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Hoof

Model Number

GT6-HF3025V

Product Type

Soldering Iron Tip

For Use With

Soldering Iron

Tip Series

GT6

Tip Angle

30°

Tip Width

3 mm

Tip Length

16mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 3.0 x 2.5 x 16 mm and it is hoof in shape. It is used for GT6 soldering iron.

Replaceable tip

Offers quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy